Part Details for D38999/26WC98SD by ITT Interconnect Solutions
Results Overview of D38999/26WC98SD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26WC98SD Information
D38999/26WC98SD by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for D38999/26WC98SD
D38999/26WC98SD CAD Models
D38999/26WC98SD Part Data Attributes
|
D38999/26WC98SD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D38999/26WC98SD
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |
Alternate Parts for D38999/26WC98SD
This table gives cross-reference parts and alternative options found for D38999/26WC98SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WC98SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26SC98SZ | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26WC98SD vs D38999/26SC98SZ |
D38999/26ZC98SZ | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WC98SD vs D38999/26ZC98SZ |
D38999/26WC98JD | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WC98SD vs D38999/26WC98JD |
DTS26F13-98JD | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WC98SD vs DTS26F13-98JD |
D38999/26LC98JD | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WC98SD vs D38999/26LC98JD |
D38999/26TC98JD | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Female, Crimp Terminal, Plug | D38999/26WC98SD vs D38999/26TC98JD |
D38999/26JC98JD | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26WC98SD vs D38999/26JC98JD |
CJ1426ZC98SD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26WC98SD vs CJ1426ZC98SD |