Part Details for D38999/26MB2SN by SOURIAU-SUNBANK
Results Overview of D38999/26MB2SN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26MB2SN Information
D38999/26MB2SN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26MB2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2685287
|
Farnell | CIRCULAR CONN, PLUG, 11-2, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 628 |
|
$86.5986 | Buy Now |
DISTI #
2899-D38999/26MB2SN-ND
|
DigiKey | CONN Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$74.7549 / $104.3500 | Buy Now |
DISTI #
649-D38999/26MB2SN
|
Mouser Electronics | Circular MIL Spec Connector 2P Sz 11 Straight Plug Socket Cont RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72222155
|
RS | Connector, Compositeplug, Nickelplating, withfemalecontactsSz-11 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9700 / $50.9700 | RFQ |
DISTI #
SOMD38999/26MB2SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 54 in Stock |
|
$35.9400 / $44.6152 | Buy Now |
|
Quest Components | MIL-C-38999, SERIES III, COMPOSITE 500 CYCLE | 24 |
|
$68.2700 / $72.3700 | Buy Now |
DISTI #
D38999/26MB2SN
|
TTI | Circular MIL Spec Connector 2P Sz 11 Straight Plug Socket Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.2300 / $40.3000 | Buy Now |
DISTI #
SOMD38999/26MB2SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 163 |
|
$35.9400 / $44.6152 | Buy Now |
DISTI #
D38999/26MB2SN
|
PEI Genesis | 8D 2C 2#16 PLUG Min Qty: 1 | 39 |
|
$51.7100 / $67.6200 | Buy Now |
Part Details for D38999/26MB2SN
D38999/26MB2SN CAD Models
D38999/26MB2SN Part Data Attributes
|
D38999/26MB2SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MB2SN
SOURIAU-SUNBANK
MIL Series Connector, 2 Contact(s), Composite, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | B2 |
Alternate Parts for D38999/26MB2SN
This table gives cross-reference parts and alternative options found for D38999/26MB2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26MB2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26SB2SN | Eaton Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26MB2SN vs D38999/26SB2SN |
D38999/26WB2SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26MB2SN vs D38999/26WB2SN |
EN3645J6BN02FN | SOURIAU-SUNBANK | Check for Price | MIL Series Connector, | D38999/26MB2SN vs EN3645J6BN02FN |
EN3645W6BN02FN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/26MB2SN vs EN3645W6BN02FN |
EN3645W6BN02FN | Eaton Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug, | D38999/26MB2SN vs EN3645W6BN02FN |
D38999/26K-B-2SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Plug | D38999/26MB2SN vs D38999/26K-B-2SN |
D38999/26F-B-2SN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Metal, Female, Crimp Terminal, Plug | D38999/26MB2SN vs D38999/26F-B-2SN |
CJ1426ZB2S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26MB2SN vs CJ1426ZB2S |
D38999/26SB2SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | D38999/26MB2SN vs D38999/26SB2SN |
AE326WB2SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | D38999/26MB2SN vs AE326WB2SN |