Part Details for D38999/26MB2SD by Amphenol Aerospace
Results Overview of D38999/26MB2SD by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26MB2SD Information
D38999/26MB2SD by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26MB2SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2405273
|
Farnell | CIRCULAR CONNECTOR, PLUG, 11-2, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 87 |
|
$129.8700 | Buy Now |
DISTI #
AAD38999/26MB2SD-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$87.3300 / $174.6700 | Buy Now |
DISTI #
3937-D38999/26MB2SD-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$387.8200 | Buy Now |
DISTI #
1178-D38999/26MB2SD-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2800 | Buy Now |
DISTI #
V90:2381_23705842
|
Arrow Electronics | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$58.2600 / $68.1200 | Buy Now |
DISTI #
AAOD38999/26MB2SD
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$38.1387 / $46.8919 | Buy Now |
DISTI #
AAOD38999/26MB2SD
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$38.1387 / $46.8919 | Buy Now |