Part Details for D38999/24SC4PN by Amphenol Corporation
Results Overview of D38999/24SC4PN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/24SC4PN Information
D38999/24SC4PN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/24SC4PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24SC4PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: D38999/24SC4PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$81.1699 / $97.6689 | Buy Now |
DISTI #
654-D38999/24SC4PN
|
Mouser Electronics | Circular MIL Spec Connector 4P Size 24 Jam Nut Recpt Pin RoHS: Compliant | 0 |
|
$84.5600 / $117.4400 | Order Now |
DISTI #
34836548
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$112.9100 / $121.6100 | Buy Now |
DISTI #
D38999/24SC4PN
|
TTI | Circular MIL Spec Connector 4P Size 24 Jam Nut Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$105.8800 / $126.2700 | Buy Now |
Part Details for D38999/24SC4PN
D38999/24SC4PN CAD Models
D38999/24SC4PN Part Data Attributes
|
D38999/24SC4PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24SC4PN
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 |
Alternate Parts for D38999/24SC4PN
This table gives cross-reference parts and alternative options found for D38999/24SC4PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24SC4PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24SC04PN | TE's AMP | Check for Price | 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/24SC4PN vs D38999/24SC04PN |
HRM24F13-4PN | Smiths Group | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24SC4PN vs HRM24F13-4PN |
D38999/24F-C-4PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | D38999/24SC4PN vs D38999/24F-C-4PN |
D38999/24GC4PN | Glenair Inc | Check for Price | MIL Series Connector, | D38999/24SC4PN vs D38999/24GC4PN |
DTS24W13-4PN | TE Connectivity | Check for Price | 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | D38999/24SC4PN vs DTS24W13-4PN |
DTS24S13-04PN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SC4PN vs DTS24S13-04PN |
CJ1424KC4P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24SC4PN vs CJ1424KC4P |
EN3645K7CN04MN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, | D38999/24SC4PN vs EN3645K7CN04MN |
DTS24T13-04HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/24SC4PN vs DTS24T13-04HN |