Part Details for D38999/20WE26AB by Glenair Inc
Results Overview of D38999/20WE26AB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/20WE26AB Information
D38999/20WE26AB by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/20WE26AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ8105
|
Newark | D38999 Circular Connector |Glenair D38999/20WE26AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.1300 / $1,742.4000 | Buy Now |
DISTI #
D38999/20WE26AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 26 Position Pin Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20WE26AB) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4649 / $1,613.3250 | Buy Now |
DISTI #
631-D3899920WE26AB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$754.9900 | Order Now |
DISTI #
84803991
|
Verical | Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,552.7875 | Buy Now |
DISTI #
GLED38999/20WE26AB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 7 |
|
$904.9800 / $1,985.6300 | Buy Now |
DISTI #
D38999/20WE26AB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,768.0270 / $2,346.6550 | Buy Now RFQ |
|
JRH Electronics | n/a | 0 |
|
$1,290.9500 / $2,938.8400 | Buy Now |
Part Details for D38999/20WE26AB
D38999/20WE26AB CAD Models
D38999/20WE26AB Part Data Attributes
|
D38999/20WE26AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE26AB
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |
Alternate Parts for D38999/20WE26AB
This table gives cross-reference parts and alternative options found for D38999/20WE26AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WE26AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20FE26AB | Glenair Inc | $590.5276 | MIL Series Connector, | D38999/20WE26AB vs D38999/20FE26AB |
D38999/20GE26AB | Glenair Inc | Check for Price | MIL Series Connector, | D38999/20WE26AB vs D38999/20GE26AB |
D38999/20ZE26AB | TE Connectivity | Check for Price | MIL Series Connector | D38999/20WE26AB vs D38999/20ZE26AB |
D38999/20JE26AB | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | D38999/20WE26AB vs D38999/20JE26AB |
D38999/20WE26AB | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20WE26AB vs D38999/20WE26AB |
ACT20JE26AB | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/20WE26AB vs ACT20JE26AB |
D38999/20FE26AB | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/20WE26AB vs D38999/20FE26AB |