Part Details for D2SW-P01-3M by OMRON Electronic Components LLC
Results Overview of D2SW-P01-3M by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-P01-3M Information
D2SW-P01-3M by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-P01-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y0485
|
Newark | Miniature Basic Switch |Omron Electronic Components D2SW-P01-3M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
Z4712-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2045 | Buy Now |
DISTI #
71622654
|
RS | Miniature Basic Switch Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3000 / $6.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $5.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7400 / $5.7500 | Buy Now |