Part Details for D2SW-3MS by OMRON Electronic Components LLC
Results Overview of D2SW-3MS by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-3MS Information
D2SW-3MS by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-3MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9322
|
Newark | Microswitch, Pin Plunger, Spdt, 3A 250V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:3A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron Electronic Components D2SW-3MS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 8000 |
|
$4.2500 | Buy Now |
DISTI #
SW292-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4129 In Stock |
|
$5.0180 / $5.1200 | Buy Now |
DISTI #
70176011
|
RS | Switch Miniature Basic Snap Action Limit Switches Pin Plunger Leads Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$5.3300 / $6.2000 | Buy Now |
DISTI #
OMRD2SW-3MS
|
Heilind Electronics | SWITCH 3A BASIC SEALED 12 WIRES | Americas - 0 in Stock |
|
$4.5997 / $6.3720 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead RoHS: Compliant |
1155 In Stock 8000 Factory Stock |
|
$4.0600 / $5.6000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead RoHS: Compliant |
1155 In Stock 8000 Factory Stock |
|
$4.0600 / $5.6000 | Buy Now |
Part Details for D2SW-3MS
D2SW-3MS CAD Models
D2SW-3MS Part Data Attributes
|
D2SW-3MS
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2SW-3MS
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |