Part Details for D2SW-3M by OMRON Electronic Components LLC
Results Overview of D2SW-3M by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-3M Information
D2SW-3M by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW-3M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
181 In Stock |
|
$5.8163 / $9.3000 | Buy Now |
DISTI #
OMRD2SW-3M
|
Heilind Electronics | MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount RoHS: Compliant |
8 In Stock |
|
$5.6800 / $9.6900 | Buy Now |
DISTI #
D2SW-3M
|
TME | Microswitch SNAP ACTION, 3A/125VAC, 3A/30VDC, without lever Min Qty: 1 | 396 |
|
$4.9700 / $8.1100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 30VDC 1.77N Screw Mount RoHS: Compliant |
8 In Stock |
|
$5.6800 / $9.6900 | Buy Now |