Part Details for D2SW-3L1-3M by OMRON Electronic Components LLC
Results Overview of D2SW-3L1-3M by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-3L1-3M Information
D2SW-3L1-3M by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-3L1-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4650
|
Newark | Miniature Basic Switch |Omron Electronic Components D2SW-3L1-3M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 | Buy Now |
DISTI #
D2SW-3L1-3M-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 3A 125V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8026 | Buy Now |
DISTI #
71559545
|
RS | MINIATURE BASIC SWITCH Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 / $5.8300 | RFQ |
DISTI #
OMRD2SW-3L1-3M
|
Heilind Electronics | MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
$4.1555 / $5.7566 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Hinge Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount RoHS: Compliant | 0 |
|
$4.9800 / $7.2500 | Buy Now |
DISTI #
D2SW-3L1-3M
|
TME | Microswitch SNAP ACTION, 2A/250VAC, 3A/30VDC, with lever, Pos: 2 Min Qty: 200 | 0 |
|
$7.5200 | RFQ |
|
Master Electronics | Switch Snap Action N.O. SPST Hinge Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount RoHS: Compliant | 0 |
|
$4.9800 / $7.2500 | Buy Now |