-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-3-3MS by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4647
|
Newark | Microswitch, Spst-No, 3A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:-, Contact Current Max:3A, Contact Voltage Dc Nom:-, Product Range:D2Sw Series Rohs Compliant: Yes |Omron Electronic Components D2SW-3-3MS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $6.6200 | Buy Now |
DISTI #
36M4199
|
Newark | Miniature Basic Sw/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components D2SW-3-3MS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
Z12266-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
188 In Stock |
|
$5.5566 / $9.4100 | Buy Now |
DISTI #
OMRD2SW-3-3MS
|
Heilind Electronics | MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$5.6800 / $8.2800 | Buy Now |
DISTI #
D2SW-3-3MS
|
TME | Microswitch SNAP ACTION, 2A/250VAC, 3A/30VDC, without lever Min Qty: 200 | 0 |
|
$9.3200 | RFQ |
|
Master Electronics | Switch Snap Action N.O. SPST Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Wire Lead RoHS: Compliant | 0 |
|
$5.6800 / $8.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2SW-3-3MS
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2SW-3-3MS
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |