Part Details for D2SW-3-3MS-0 by OMRON Electronic Components LLC
Results Overview of D2SW-3-3MS-0 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-3-3MS-0 Information
D2SW-3-3MS-0 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-3-3MS-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3749
|
Newark | Miniature Basic Switch |Omron Electronic Components D2SW-3-3MS-0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $14.5800 | Buy Now |
DISTI #
D2SW-3-3MS-0-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 3A 125V Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9300 | Buy Now |
DISTI #
71559543
|
RS | Miniature Basic Switch Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8700 / $18.0200 | RFQ |
DISTI #
OMRD2SW-3-3MS-0
|
Heilind Electronics | MINIATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $10.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7400 / $10.5300 | Buy Now |