Part Details for D2SW-01-3MS by OMRON Electronic Components LLC
Results Overview of D2SW-01-3MS by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SW-01-3MS Information
D2SW-01-3MS by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2SW-01-3MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2SW-01-3MS-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.1A 30V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7870 | Buy Now |
DISTI #
71559526
|
RS | Subminiature Basic Switch Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $6.9800 | RFQ |
DISTI #
OMRD2SW-01-3MS
|
Heilind Electronics | MINIATURE BASIC SW AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
$4.9677 / $6.8816 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $8.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9500 / $8.6700 | Buy Now |