Part Details for D2MQ-4L-105-1-R by OMRON Electronic Components LLC
Results Overview of D2MQ-4L-105-1-R by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2MQ-4L-105-1-R Information
D2MQ-4L-105-1-R by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2MQ-4L-105-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2076436
|
Farnell | MICROSWITCH, HINGE LEVER, 0.05A, RH RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$3.7961 / $4.8579 | Buy Now |
DISTI #
5831-D2MQ-4L-105-1-R-ND
|
DigiKey | DETECTION SWITCHES - DETECTION S Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
916 In Stock |
|
$2.6900 | Buy Now |
DISTI #
Z4677-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.05A 30V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7000 / $4.6300 | Buy Now |
DISTI #
71559497
|
RS | Detection Switch Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2400 / $7.3900 | RFQ |
DISTI #
OMRD2MQ-4L-105-1-R
|
Heilind Electronics | SWITCH SPDT 0.05A HINGE LEAF LEVER PC | Americas - 0 in Stock |
|
$4.5537 / $4.6249 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole RoHS: Compliant |
6 In Stock |
|
$3.6700 / $10.5300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole RoHS: Compliant |
6 In Stock |
|
$3.6700 / $10.5300 | Buy Now |
Part Details for D2MQ-4L-105-1-R
D2MQ-4L-105-1-R CAD Models
D2MQ-4L-105-1-R Part Data Attributes
|
D2MQ-4L-105-1-R
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2MQ-4L-105-1-R
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |