-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2MQ-4L-1 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW1470-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
901 In Stock |
|
$1.6892 / $1.9600 | Buy Now |
DISTI #
70355201
|
RS | Ultra submin PCB switch, hinge l/lever Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
OMRD2MQ-4L-1
|
Heilind Electronics | SWITCH SPDT 0.5A STR LEVER SLD | Americas - 0 in Stock |
|
$2.0789 / $2.1115 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole RoHS: Compliant |
177 In Stock |
|
$1.6150 / $1.9340 | Buy Now |
DISTI #
D2MQ-4L-1
|
TME | Microswitch SNAP ACTION, 0.5A/30VDC, SPDT, ON-(ON), Pos: 2, D2MQ Min Qty: 1 | 250 |
|
$1.2000 / $2.4300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole RoHS: Compliant |
177 In Stock |
|
$1.6150 / $1.9340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy