-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2MQ-4L-1-R by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9901930
|
Farnell | MICROSWITCH, R/A, LEVER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.9535 / $2.9369 | Buy Now |
DISTI #
Z4444-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 30V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
907 In Stock |
|
$2.1780 / $2.3500 | Buy Now |
DISTI #
70355202
|
RS | Ultra submin PCB sw, R/A hinge l/lever Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.5000 | RFQ |
DISTI #
OMRD2MQ-4L-1-R
|
Heilind Electronics | BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$2.6808 / $2.7227 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole RoHS: Compliant |
89 In Stock |
|
$2.1300 / $3.1900 | Buy Now |
DISTI #
D2MQ-4L-1-R
|
TME | Microswitch SNAP ACTION, 0.5A/30VDC, SPDT, ON-(ON), Pos: 2, D2MQ Min Qty: 1 | 0 |
|
$0.7700 / $0.9800 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.5A 30VDC 0.39N Thru-Hole RoHS: Compliant |
89 In Stock |
|
$2.1300 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy