Part Details for D2MQ-4L-1-L by OMRON Corporation
Results Overview of D2MQ-4L-1-L by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2MQ-4L-1-L Information
D2MQ-4L-1-L by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2MQ-4L-1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4232
|
Newark | Microswitch, Spdt, 0.5A, 30Vdc, 40Gf Rohs Compliant: Yes |Omron D2MQ-4L-1-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$2.2000 / $4.5200 | Buy Now |
DISTI #
D2MQ4L1L
|
Avnet Americas | - Trays (Alt: D2MQ4L1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$2.1561 / $2.3436 | Buy Now |
DISTI #
653-D2MQ-4L-1-L
|
Mouser Electronics | Basic / Snap Action Switches Switch RoHS: Compliant | 225 |
|
$2.4800 / $3.4400 | Buy Now |
DISTI #
86220986
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2429 | Americas - 1000 |
|
$2.6103 / $4.0702 | Buy Now |
DISTI #
87452959
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever 0.5A 30VDC 0.39N Thru-Hole PC Pins RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2210 | Americas - 448 |
|
$1.1875 | Buy Now |
DISTI #
D2MQ-4L-1-L
|
IBS Electronics | SWITCH SNAP ACTION N.O./N.C. SPDT HINGE LEAF LEVER PC PINS 0.5A 30VDC 0.39N THRU-HOLE Min Qty: 10 Package Multiple: 1 | 1000 |
|
$2.7950 / $4.0690 | Buy Now |
DISTI #
000000000002436880
|
Sager | Basic / Snap Action Switches Switch Min Qty: 1000 | 0 |
|
$2.4200 | Buy Now |
Part Details for D2MQ-4L-1-L
D2MQ-4L-1-L CAD Models
D2MQ-4L-1-L Part Data Attributes
|
D2MQ-4L-1-L
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2MQ-4L-1-L
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
D2MQ-4L-1-L Frequently Asked Questions (FAQ)
-
The recommended wiring and connection method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference. The cable should be connected to the terminal block on the relay module, ensuring that the wires are securely fastened to prevent loose connections.
-
To ensure the relay module operates within the specified temperature range, it's essential to provide adequate heat dissipation. This can be achieved by mounting the relay module on a heat sink or providing sufficient airflow around the module. Additionally, avoid exposing the module to extreme temperatures, humidity, or vibration.
-
The maximum switching frequency for the D2MQ-4L-1-L is 20 Hz. Exceeding this frequency may lead to reduced relay life or malfunction. It's essential to consider the application's requirements and ensure the relay module is operated within the specified frequency range.
-
While the D2MQ-4L-1-L is designed to operate in various environments, it's not recommended for use in high-vibration applications. The relay module may experience reduced reliability or malfunction if subjected to excessive vibration. If vibration is a concern, consider using a relay module specifically designed for high-vibration environments.
-
To troubleshoot issues with the D2MQ-4L-1-L, start by checking the power supply voltage, ensuring it's within the specified range. Verify that the input signals are correct and that the relay module is properly connected. If the issue persists, consult the datasheet and application notes or contact OMRON Corporation's technical support for assistance.