-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2HW-C202M by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2069746
|
Farnell | MICROSWITCH, SEALED, PLUNGER, SPST RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.0488 / $2.8604 | Buy Now |
DISTI #
Z11574-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
328 In Stock |
|
$3.8122 / $5.1900 | Buy Now |
DISTI #
70355177
|
RS | Switch, pin-plngr, SPST-NC, screw mnt, wired Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8700 / $5.2400 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount RoHS: Compliant | 0 |
|
$3.3800 / $5.8600 | Buy Now |
DISTI #
D2HW-C202M
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 2A/12VDC, without lever Min Qty: 1 | 539 |
|
$3.6500 / $5.2800 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Pin Plunger Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount RoHS: Compliant | 0 |
|
$3.3800 / $5.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy