Part Details for D2GW-AL62D BY OMR by OMRON Electronic Components LLC
Results Overview of D2GW-AL62D BY OMR by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2GW-AL62D BY OMR Information
D2GW-AL62D BY OMR by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2GW-AL62D BY OMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRD2GW-AL62D BY OMR
|
Heilind Electronics | ULTRA SUBMINATURE BASIC SWITCH AUTOMOTIVE SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
D2GW-AL62D
|
TME | Microswitch SNAP ACTION, 0.01A/13.5VDC, SPST-NC, ON-(OFF), Pos: 2 Min Qty: 500 | 0 |
|
$1.5800 | RFQ |