Part Details for D2FS-F-N-A1 by OMRON Corporation
Results Overview of D2FS-F-N-A1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2FS-F-N-A1 Information
D2FS-F-N-A1 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for D2FS-F-N-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FSFNA1
|
Avnet Americas | Switch Snap Action N.O. SPST-NO Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole - Trays (Alt: D2FSFNA1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$0.5366 / $0.5892 | Buy Now |
DISTI #
653-D2FS-F-N-A1
|
Mouser Electronics | Basic / Snap Action Switches Pin Plunger - PCB Terms Left-angled RoHS: Compliant | 421 |
|
$0.5250 / $1.0100 | Buy Now |
DISTI #
87462251
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 0.1A 6VDC 0.85N Thru-Hole PC Pins RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2436 | Americas - 273 |
|
$0.8281 | Buy Now |
DISTI #
000000000005238950
|
Sager | Basic / Snap Action Switches Pin Plunger - PCB Terms Left-angled Min Qty: 450 | 0 |
|
$0.4321 / $0.6427 | Buy Now |
|
Vyrian | Switches | 177 |
|
RFQ |
Part Details for D2FS-F-N-A1
D2FS-F-N-A1 CAD Models
D2FS-F-N-A1 Part Data Attributes
|
D2FS-F-N-A1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2FS-F-N-A1
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Length | 0.039 inch | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 9.1 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 600VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.85 N | |
Operating Position | 7 inch | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |
D2FS-F-N-A1 Frequently Asked Questions (FAQ)
-
The recommended wiring and connection method is to use a twisted pair cable with a shielded wire to minimize electromagnetic interference. Connect the brown wire to VCC, blue wire to GND, and black wire to the output signal.
-
The sensor is designed to operate within a temperature range of -25°C to 70°C. However, it's recommended to compensate for temperature changes by using a temperature sensor and adjusting the detection threshold accordingly.
-
The maximum detection distance is approximately 10 mm, but this can vary depending on the object's material, size, and shape. It's recommended to perform experiments to determine the optimal detection distance for your specific application.
-
Yes, the sensor is designed to withstand vibrations up to 10 G (10 m/s²) in the frequency range of 10 Hz to 2 kHz. However, it's recommended to secure the sensor properly and ensure it's firmly attached to the mounting surface.
-
The sensor will detect the closest object and output a signal accordingly. If multiple objects are within the detection range, the sensor may output a signal that corresponds to the closest object or may not output a signal at all. It's recommended to use multiple sensors or implement additional logic to handle multiple objects.