Part Details for D2F01LA by OMRON Corporation
Results Overview of D2F01LA by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F01LA Information
D2F01LA by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F01LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2594
|
Newark | Microswitch, D2F Series, Spdt, Lever, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Omron D2F01LA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 233 |
|
$1.8300 / $3.6200 | Buy Now |
DISTI #
D2F01LA
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 30VDC 0.78N Screw Mount/Through Hole - Trays (Alt: D2F01LA) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$1.7623 / $1.8737 | Buy Now |
DISTI #
D2F01LA
|
Avnet Abacus | Switch Snap Action NONC SPDT Hinge Lever PC Pins 01A 30VDC 078N Screw MountThrough Hole (Alt: D2F01LA) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |