Part Details for D2F01L2D by OMRON Corporation
Results Overview of D2F01L2D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F01L2D Information
D2F01L2D by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F01L2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2598
|
Newark | Microswitch, Spdt, Roller Lever, Solder, 100 Ma Rohs Compliant: Yes |Omron D2F01L2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 685 |
|
$2.1500 / $2.4300 | Buy Now |
DISTI #
D2F01L2D
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 30VDC 0.78N Screw Mount - Trays (Alt: D2F01L2D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$1.7648 / $2.2175 | Buy Now |
DISTI #
D2F01L2D
|
Avnet Abacus | Switch Snap Action NONC SPDT Hinge Roller Lever Solder 01A 30VDC 078N Screw Mount (Alt: D2F01L2D) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |