Part Details for D2F-FL30-T by OMRON Corporation
Results Overview of D2F-FL30-T by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-FL30-T Information
D2F-FL30-T by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-FL30-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FFL30T
|
Avnet Americas | - Bulk (Alt: D2FFL30T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1328 / $1.1615 | Buy Now |
DISTI #
653-D2F-FL30-T
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch | 0 |
|
$1.1900 / $1.2200 | Order Now |
DISTI #
000000000006154034
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 750 | 0 |
|
$1.2000 / $1.2700 | Buy Now |
Part Details for D2F-FL30-T
D2F-FL30-T CAD Models
D2F-FL30-T Part Data Attributes
|
D2F-FL30-T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-FL30-T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |