Part Details for D2F-FL30-A by OMRON Electronic Components LLC
Results Overview of D2F-FL30-A by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-FL30-A Information
D2F-FL30-A by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-FL30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12959-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0151 / $3.6900 | Buy Now |
DISTI #
71559420
|
RS | SUBMINIATURE BASIC SWITCH Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $2.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $4.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0000 / $4.1800 | Buy Now |
Part Details for D2F-FL30-A
D2F-FL30-A CAD Models
D2F-FL30-A Part Data Attributes
|
D2F-FL30-A
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
D2F-FL30-A
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |