-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-FL3 by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z10719-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
542 In Stock |
|
$1.2111 / $2.4900 | Buy Now |
DISTI #
70355158
|
RS | Switch, sim-roller lever,75gf, PCB tm,1A Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.6200 | RFQ |
DISTI #
OMRD2F-FL3
|
Heilind Electronics | SWITCH SPDT 3A 40GF PCB | Americas - 0 in Stock |
|
$1.2811 / $1.5380 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.39N Thru-Hole RoHS: Compliant | 0 |
|
$1.3300 / $1.9300 | Buy Now |
DISTI #
D2F-FL3
|
TME | Microswitch SNAP ACTION, 1A/125VAC, 0.5A/30VDC, SPDT, ON-(ON) Min Qty: 1 | 0 |
|
$0.8300 / $2.2100 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 30VDC 0.39N Thru-Hole RoHS: Compliant | 0 |
|
$1.3300 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy