Part Details for D2F-D3 by OMRON Corporation
Results Overview of D2F-D3 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-D3 Information
D2F-D3 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FD3
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 3A 125VAC 30VDC 1.47N Screw Mount - Trays (Alt: D2FD3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$0.8302 / $0.9095 | Buy Now |
DISTI #
653-D2F-D3
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 1338 |
|
$0.8450 / $1.2500 | Buy Now |
DISTI #
62297129
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2202 | Americas - 1000 |
|
$1.0660 / $1.4170 | Buy Now |
DISTI #
87361380
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 938 |
|
$1.5758 | Buy Now |
DISTI #
000000000002436864
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 1000 | 0 |
|
$0.9392 / $0.9660 | Buy Now |
Part Details for D2F-D3
D2F-D3 CAD Models
D2F-D3 Part Data Attributes
|
D2F-D3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-D3
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
D2F-D3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for D2F-D3 is -20°C to 80°C. However, it's essential to note that the operating temperature range may vary depending on the specific model and application.
-
To ensure reliable switching performance in high-vibration environments, it's recommended to use a D2F-D3 model with a vibration-resistant design, such as the D2F-D3-V model. Additionally, proper mounting and installation of the switch are crucial to minimize the effects of vibration.
-
The maximum switching frequency for D2F-D3 is 30 operations per minute. Exceeding this frequency may lead to premature wear and tear on the switch, reducing its lifespan.
-
D2F-D3 is not designed for use in explosive or hazardous environments. If you need a switch for such applications, you should consider using a switch that meets the relevant safety standards, such as ATEX or IECEx.
-
To clean and maintain D2F-D3, use a soft, dry cloth to wipe away any dirt or debris. Avoid using chemicals, solvents, or water, as they may damage the switch. Regularly inspect the switch for signs of wear and tear, and replace it if necessary.