Part Details for D2F-A by OMRON Corporation
Results Overview of D2F-A by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-A Information
D2F-A by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2FA
|
Avnet Americas | - Trays (Alt: D2FA) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4609 / $1.5533 | Buy Now |
DISTI #
653-D2FA
|
Mouser Electronics | Basic / Snap Action Switches ULTRA MINIATURE RoHS: Compliant | 724 |
|
$1.4700 / $2.9600 | Buy Now |
DISTI #
84934597
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 435 Package Multiple: 435 | Americas - 435 |
|
$2.0400 | Buy Now |
DISTI #
87349047
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 64 |
|
$1.8480 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 30VDC, 0.75MM, SOLDER TERMINAL, PIN PLUNGER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 15 |
|
$2.5245 / $3.4425 | Buy Now |
DISTI #
000000000000230696
|
Sager | Basic / Snap Action Switches ULTRA MINIATURE Min Qty: 450 | 0 |
|
$1.6000 / $1.7000 | Buy Now |
Part Details for D2F-A
D2F-A CAD Models
D2F-A Part Data Attributes
|
D2F-A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-A
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.5 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for D2F-A
This table gives cross-reference parts and alternative options found for D2F-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2F-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMCJF7P0R | C&K | $3.0645 | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | D2F-A vs ZMCJF7P0R |
DG13B2LC | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 0.7112mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-right Angle, | D2F-A vs DG13B2LC |
ZX40E50A01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle | D2F-A vs ZX40E50A01 |
ZX40E60B01 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Through Hole-right Angle | D2F-A vs ZX40E60B01 |