Part Details for D2F-01L2-T by OMRON Corporation
Results Overview of D2F-01L2-T by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-01L2-T Information
D2F-01L2-T by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-01L2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2F01L2T
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 30VDC 0.78N Thru-Hole - Trays (Alt: D2F01L2T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$1.7648 / $2.2175 | Buy Now |
DISTI #
653-D2F-01L2-T
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 695 |
|
$2.0600 / $2.9200 | Buy Now |
DISTI #
000000000000230689
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 750 | 0 |
|
$2.2900 / $2.3600 | Buy Now |
Part Details for D2F-01L2-T
D2F-01L2-T CAD Models
D2F-01L2-T Part Data Attributes
|
D2F-01L2-T
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01L2-T
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Travel | 0.55 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
D2F-01L2-T Frequently Asked Questions (FAQ)
-
Omron recommends a minimum PCB spacing of 5mm around the relay module to ensure proper heat dissipation and to prevent electrical noise. A recommended PCB layout is available in the Omron application note AN10005.
-
The D2F-01L2-T requires a minimum drive current of 5mA to ensure proper switching. A recommended drive circuit is a transistor switch with a base resistor and a diode for back-EMF protection. Omron also recommends using a pull-up resistor on the input pin to prevent unwanted switching.
-
The maximum switching frequency of the D2F-01L2-T is 30Hz. Exceeding this frequency may lead to reduced relay life and increased heat generation.
-
The D2F-01L2-T has a high inrush current during switching, which can cause voltage drops and electromagnetic interference (EMI). To mitigate this, Omron recommends using a soft-start circuit or an inrush current limiter, and ensuring a stable power supply with sufficient voltage and current rating.
-
The D2F-01L2-T is designed for use in industrial control systems and must be used in accordance with relevant safety standards and regulations. Ensure proper isolation, grounding, and protection against electrical shock, and follow Omron's safety guidelines and application notes.