Part Details for D2F-01L by OMRON Corporation
Results Overview of D2F-01L by OMRON Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-01L Information
D2F-01L by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D2F-01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2F01L
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pin 30VDC 1.47N - Bulk (Alt: D2F01L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.9019 | Buy Now |
DISTI #
653-D2F-01L
|
Mouser Electronics | Basic / Snap Action Switches HNG LVR STD uV/C PCB RoHS: Compliant | 16534 |
|
$0.9600 / $1.1400 | Buy Now |
DISTI #
V36:1790_11443659
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2249 | Americas - 1500 |
|
$1.0673 / $1.1377 | Buy Now |
DISTI #
87356915
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 4280 |
|
$0.7056 / $0.7910 | Buy Now |
DISTI #
61868309
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2142 | Americas - 3950 |
|
$1.0953 / $1.4235 | Buy Now |
DISTI #
87454169
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2331 | Americas - 3133 |
|
$0.7380 / $0.9403 | Buy Now |
DISTI #
87117837
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2249 | Americas - 1500 |
|
$0.9146 | Buy Now |
DISTI #
71234292
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 150 |
|
$1.4103 / $1.4599 | Buy Now |
DISTI #
31346982
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 65 |
|
$0.7516 | Buy Now |
|
Quest Components | LEVER SWITCH PCB SPDT .1A 80GF | 120 |
|
$1.9200 / $3.8400 | Buy Now |
Part Details for D2F-01L
D2F-01L CAD Models
D2F-01L Part Data Attributes
|
D2F-01L
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D2F-01L
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 0.55 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
D2F-01L Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the D2F-01L relay is 20 Hz. Exceeding this frequency may reduce the relay's lifespan.
-
Yes, the D2F-01L relay can be used to switch DC loads. However, the relay's contact life may be affected by the DC load's voltage and current.
-
The minimum load current required to ensure reliable switching is 10 mA. Switching loads with currents below this value may not be reliable.
-
The D2F-01L relay is designed to operate in temperatures between -20°C and 70°C. Operating the relay outside this temperature range may affect its performance and lifespan.
-
The surge withstand voltage of the D2F-01L relay is 2.5 kV. The relay can withstand voltage surges up to this value without damage.