-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2F-01FL2-D3 by OMRON Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4698-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
944 In Stock |
|
$1.4382 / $2.9000 | Buy Now |
DISTI #
71559375
|
RS | Subminiature Basic Switch Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $3.2300 | RFQ |
DISTI #
OMRD2F-01FL2-D3
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$1.7180 / $1.7979 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.2100 | Buy Now |
DISTI #
D2F-01FL2-D3
|
TME | Microswitch SNAP ACTION, 0.1A/30VDC, with lever (with roller) Min Qty: 1000 | 0 |
|
$1.8700 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy