Part Details for D2450T by Crydom Inc
Results Overview of D2450T by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2450T Information
D2450T by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D2450T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7952
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A, 3-32Vdc |Sensata/crydom D2450T RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4600 | Buy Now |
DISTI #
D2450T-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-140V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7505 | Buy Now |
DISTI #
70955052
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/50A, 3-32VDC In, Zero Cross, SO Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4300 | RFQ |
DISTI #
CRYD2450T
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 A - 4 Pins - 1 Form A - Screw Termination - Phototransistor RoHS: Compliant | 0 |
|
$57.8000 / $84.2600 | Buy Now |
DISTI #
D2450T
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$47.5800 / $52.3400 | RFQ |
DISTI #
000000000005192334
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 1 | 0 |
|
$56.9300 / $61.9600 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 A - 4 Pins - 1 Form A - Screw Termination - Phototransistor RoHS: Compliant | 0 |
|
$57.8000 / $84.2600 | Buy Now |