Part Details for D22015LP by NKK Switches
Results Overview of D22015LP by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D22015LP Information
D22015LP by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D22015LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8859
|
Newark | Pcb Mount Miniature Toggle |Nkk Switches D22015LP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $20.5900 | Buy Now |
DISTI #
D22015LP-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4700 | Buy Now |
DISTI #
633-D22015LP
|
Mouser Electronics | Toggle Switches SWITCH SLIDE RoHS: Compliant | 0 |
|
$11.6300 / $13.3400 | Order Now |
DISTI #
71049199
|
RS | Switch, Mini Toggle, SPDT, ON-NONE-(ON),Locking Lever, Straight PC,0.4VA,48VAC/DC Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7500 / $13.5900 | RFQ |
DISTI #
D22015LP
|
TTI | Toggle Switches SWITCH SLIDE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.0300 / $11.6300 | Buy Now |
Part Details for D22015LP
D22015LP CAD Models
D22015LP Part Data Attributes
|
D22015LP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
D22015LP
NKK Switches
Toggle Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 7.0104 mm | |
Body Height | 13.8938 mm | |
Body Length or Diameter | 14.4018 mm | |
Bushing Length | 0.24 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@48VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |