-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1NL40U-5070 by Shindengen Electronic Manufacturing Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D1NL40U-5070
|
Mouser Electronics | Rectifiers Fast Recovery Diode RoHS: Compliant | 2990 |
|
$0.1890 / $0.6600 | Buy Now |
DISTI #
60642594
|
Verical | D1NL40U-5070 Min Qty: 309 Package Multiple: 1 Date Code: 2101 | Americas - 5900 |
|
$0.2236 / $0.2539 | Buy Now |
DISTI #
59817367
|
Verical | D1NL40U-5070 Min Qty: 37 Package Multiple: 1 Date Code: 2101 | Americas - 37 |
|
$2.0377 | Buy Now |
|
Quest Components | 4749 |
|
$0.2590 / $0.7400 | Buy Now | |
DISTI #
D1NL40U-5070
|
TME | Diode: rectifying, THT, 400V, 1A, Ifsm: 50A, AX057 (Ø2.6x3mm), 25ns Min Qty: 5 | 0 |
|
$0.0710 / $0.1470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D1NL40U-5070
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1NL40U-5070
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Additional Feature | LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for D1NL40U-5070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1NL40U-5070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1NL40-4060 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon | D1NL40U-5070 vs D1NL40-4060 |
D1NL40-4084 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.9A, 400V V(RRM), Silicon | D1NL40U-5070 vs D1NL40-4084 |
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal land with a minimum size of 10mm x 10mm, and using a minimum of 2oz copper thickness. Additionally, it is recommended to use thermal vias to dissipate heat efficiently.
To ensure proper soldering, use a soldering iron with a temperature range of 350°C to 380°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device, and avoid applying excessive force that may damage the device.
The maximum allowed voltage derating for the D1NL40U-5070 is 80% of the maximum rated voltage. This means that if the device is rated for 40V, the maximum allowed voltage derating would be 32V.
To handle ESD protection for the D1NL40U-5070, it is recommended to use an ESD wrist strap or mat, and to handle the device by the body or leads, rather than the pins. Additionally, use an anti-static bag or packaging to store the device when not in use.
The recommended storage condition for the D1NL40U-5070 is in a dry, cool place with a temperature range of 5°C to 30°C, and humidity below 60%. Avoid storing the device in direct sunlight or near sources of moisture.