Part Details for D16OAT12HWHTWHT by E-Switch Inc
Results Overview of D16OAT12HWHTWHT by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D16OAT12HWHTWHT Information
D16OAT12HWHTWHT by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D16OAT12HWHTWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2817
|
Newark | Ea Rohs Compliant: Yes |E-Switch D16OAT12HWHTWHT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4900 / $36.3200 | Buy Now |
DISTI #
141-D16OAT12HWHTWHT-ND
|
DigiKey | SWITCH PB DPDT 8A 125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5590 | Buy Now |
DISTI #
612-D16OAT12HWHTWHT
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-(On), Panel Mount, Front, White, LED, White RoHS: Compliant | 0 |
|
$27.5000 / $34.0200 | Order Now |
DISTI #
74828224
|
RS | Pushbutton Switch, DPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1900 | RFQ |
Part Details for D16OAT12HWHTWHT
D16OAT12HWHTWHT CAD Models
D16OAT12HWHTWHT Part Data Attributes
D16OAT12HWHTWHT Frequently Asked Questions (FAQ)
-
The recommended torque for the D16OAT12HWHTWHT's actuator is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in) to ensure proper operation and prevent damage.
-
Yes, the D16OAT12HWHTWHT is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2000 Hz, making it suitable for use in high-vibration environments.
-
The D16OAT12HWHTWHT operates within a temperature range of -20°C to 85°C (-4°F to 185°F), making it suitable for use in a wide range of applications.
-
Yes, the D16OAT12HWHTWHT is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for use in the European Union and other regions.
-
The D16OAT12HWHTWHT has an electrical life expectancy of 10,000 to 50,000 cycles, depending on the operating conditions and usage.