Part Details for D16OAT120WHT by E-Switch Inc
Results Overview of D16OAT120WHT by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D16OAT120WHT Information
D16OAT120WHT by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D16OAT120WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9132
|
Newark | Ea Rohs Compliant: Yes |E-Switch D16OAT120WHT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5400 / $28.1600 | Buy Now |
DISTI #
D16OAT120WHT-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 8A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$17.0549 / $25.4400 | Buy Now |
DISTI #
612-D16OAT120WHT
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch DPDT 8A 125V RoHS: Compliant | 0 |
|
$17.7900 / $18.1600 | Order Now |
DISTI #
74828216
|
RS | Pushbutton Switch, DPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1900 | RFQ |
DISTI #
D16OAT120WHT
|
TME | Switch: push-button, Pos: 2, DPDT, 6A/24VDC, 5A/250VAC, white, 5.9N Min Qty: 100 | 0 |
|
$20.5000 | RFQ |
Part Details for D16OAT120WHT
D16OAT120WHT CAD Models
D16OAT120WHT Part Data Attributes
|
D16OAT120WHT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
D16OAT120WHT
E-Switch Inc
Pushbutton Switch, DPDT, Momentary, 6A, 24VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.437 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |