-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, 3PDT, Latched, 6A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D16EET13GGRNGRN by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7200
|
Newark | Xf0621P Rohs Compliant: Yes |E-Switch D16EET13GGRNGRN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8600 / $34.4500 | Buy Now |
DISTI #
D16EET13GGRNGRN-ND
|
DigiKey | SWITCH PUSHBUTTON 3PDT 8A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7960 | Buy Now |
DISTI #
612-D16EET13GGRNGRN
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch 3PDT 8A 125V RoHS: Compliant | 0 |
|
$22.7900 | Order Now |
DISTI #
74828095
|
RS | Pushbutton Switch, 3PDT, ON-ON, 125V AC/24V DC, Solder, D16 Series Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D16EET13GGRNGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
D16EET13GGRNGRN
E-Switch Inc
Pushbutton Switch, 3PDT, Latched, 6A, 24VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | RECTANGULAR TYPE | |
Body Breadth | 18 mm | |
Body Height | 25.2 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | GREEN LAMP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |