Part Details for D16EES12MRED by E-Switch Inc
Results Overview of D16EES12MRED by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D16EES12MRED Information
D16EES12MRED by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D16EES12MRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7174
|
Newark | Ea Rohs Compliant: Yes |E-Switch D16EES12MRED RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 / $31.5100 | Buy Now |
DISTI #
EG5853-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 8A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$18.9162 / $28.2200 | Buy Now |
DISTI #
612-D16EES12MRED
|
Mouser Electronics | Pushbutton Switches DPDT SOLDER LUG LATCHING RED RoHS: Compliant | 0 |
|
$19.7300 / $20.9900 | Order Now |
DISTI #
74828058
|
RS | Pushbutton Switch, DPDT, ON-ON, 125V AC/24V DC, Solder, D16 Series Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2500 | RFQ |
DISTI #
D16EES12MRED
|
TME | Switch: push-button, Pos: 2, (SPST-NO + SPST-NC) x2, 5A/250VAC Min Qty: 160 | 0 |
|
$28.3500 | RFQ |
Part Details for D16EES12MRED
D16EES12MRED CAD Models
D16EES12MRED Part Data Attributes
|
D16EES12MRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
D16EES12MRED
E-Switch Inc
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Manufacturer Series | D16EES12MRED | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |
D16EES12MRED Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the D16EES12MRED is -20°C to 85°C, as specified by E-Switch Inc.
-
To ensure reliability in high-vibration environments, it is recommended to use a switch with a ruggedized design, such as the D16EES12MRED, and follow proper mounting and installation procedures. Additionally, consider using a switch with a higher vibration rating, such as 10-20 G, and ensure that the switch is properly secured to the PCB or mounting surface.
-
The maximum current rating for the D16EES12MRED is 12mA at 12VDC, as specified by E-Switch Inc. It is essential to ensure that the switch is not overloaded to prevent damage or premature failure.
-
To choose the correct actuator type for your application, consider factors such as the desired switch travel, actuation force, and environmental conditions. The D16EES12MRED has a standard actuator type, but E-Switch Inc offers custom actuator options for specific applications. Consult with E-Switch Inc or a qualified engineer to determine the best actuator type for your specific use case.
-
The typical lifecycle of the D16EES12MRED is 100,000 to 500,000 cycles, depending on the operating conditions and usage. However, this can vary depending on factors such as environmental conditions, usage patterns, and maintenance. It is essential to follow proper maintenance and testing procedures to ensure the switch meets its expected lifecycle.