Part Details for D15P13A4GX00LF by BURNDY
Results Overview of D15P13A4GX00LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D15P13A4GX00LF Information
D15P13A4GX00LF by BURNDY is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A4GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD15P13A4GX00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 15 way Pin Right Angle, Solder Europe standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D15P13A4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87548155
|
Verical | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Min Qty: 25 Package Multiple: 25 Date Code: 2501 | Americas - 600 |
|
$2.0020 / $2.7300 | Buy Now |