Part Details for D15P13A4GX00LF by Amphenol Corporation
Results Overview of D15P13A4GX00LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D15P13A4GX00LF Information
D15P13A4GX00LF by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A4GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD15P13A4GX00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 15 way Pin Right Angle, Solder Europe standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D15P13A4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D15P13A4GX00LF
|
Avnet Americas | D Sub Connector, DB15, Standard, Plug, FCI Delta D, 15 Contacts, DA, Solder - Trays (Alt: D15P13A4GX00LF) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3609 / $1.4532 | Buy Now |
DISTI #
649-D15P13A4GX00LF
|
Mouser Electronics | D-Sub Standard Connectors 15P RA SOLDER MALE EUROPE STANDARD RoHS: Compliant | 642 |
|
$1.5100 / $2.6700 | Buy Now |
DISTI #
D15P13A4GX00LF
|
TTI | D-Sub Standard Connectors 15P RA SOLDER MALE EUROPE STANDARD pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$1.4000 / $1.5400 | Buy Now |
DISTI #
D15P13A4GX00LF
|
Avnet Abacus | D Sub Connector DB15 Standard Plug FCI Delta D 15 Contacts DA Solder (Alt: D15P13A4GX00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
D15P13A4GX00LF
|
Avnet Abacus | D Sub Connector DB15 Standard Plug FCI Delta D 15 Contacts DA Solder (Alt: D15P13A4GX00LF) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
D15P13A4GX00LF
|
Avnet Asia | D Sub Connector, DB15, Standard, Plug, FCI Delta D, 15 Contacts, DA, Solder (Alt: D15P13A4GX00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.4420 / $1.6248 | Buy Now |
|
New Advantage Corporation | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 300 |
|
$2.1700 | Buy Now |