Part Details for D1481N65TVFXPSA1 by Infineon Technologies AG
Results Overview of D1481N65TVFXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1481N65TVFXPSA1 Information
D1481N65TVFXPSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for D1481N65TVFXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D1481N65TVFXPSA1-ND
|
DigiKey | DIODE STD 6800V 2200A BGD7626K1 Min Qty: 4 Lead time: 60 Weeks Container: Tray | Temporarily Out of Stock |
|
$692.5875 | Buy Now |
DISTI #
D1481N65TVFXPSA1
|
Avnet Americas | HIGH POWER THYR / DIO - Trays (Alt: D1481N65TVFXPSA1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
$656.6784 / $674.2972 | Buy Now |
DISTI #
726-D1481N65TVFXPSA1
|
Mouser Electronics | Specialized Cables HIGH POWER THYR / DIO RoHS: Compliant | 0 |
|
$751.9600 | Order Now |
DISTI #
SP000933582
|
EBV Elektronik | HIGH POWER THYR DIO (Alt: SP000933582) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D1481N65TVFXPSA1
D1481N65TVFXPSA1 CAD Models
D1481N65TVFXPSA1 Part Data Attributes
|
D1481N65TVFXPSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
D1481N65TVFXPSA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |