Part Details for D1481N65T by Infineon Technologies AG
Results Overview of D1481N65T by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1481N65T Information
D1481N65T by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for D1481N65T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000096630
|
EBV Elektronik | Diode 65KV 216KA 2Pin (Alt: SP000096630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D1481N65T
D1481N65T CAD Models
D1481N65T Part Data Attributes
|
D1481N65T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1481N65T
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 2160A, 6500V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 20000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 2160 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D1481N65T
This table gives cross-reference parts and alternative options found for D1481N65T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1481N65T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1481N65T | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2300A, 6500V V(RRM), Silicon, | D1481N65T vs D1481N65T |
D1481N65T Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) for the D1481N65T is 175°C. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity.
-
Proper cooling is crucial for the D1481N65T. Ensure good thermal contact between the device and the heat sink, and use a heat sink with a thermal resistance of less than 1°C/W. Also, consider using a thermal interface material (TIM) to fill any gaps between the device and heat sink.
-
The recommended gate drive voltage for the D1481N65T is between 10V and 15V. However, the device can tolerate up to 20V gate drive voltage. It's essential to ensure the gate drive voltage is within the recommended range to prevent damage to the device.
-
Yes, the D1481N65T is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, gate charge, and parasitic inductances when designing the circuit. Additionally, ensure the device is properly cooled to prevent overheating.
-
To protect the D1481N65T from overvoltage and overcurrent, use a suitable voltage clamp or surge protector, and consider adding overcurrent protection (OCP) and overtemperature protection (OTP) circuits to your design. Also, ensure the device is operated within its recommended operating conditions.