Part Details for D10BJ100K5PX by Knowles Corporation
Results Overview of D10BJ100K5PX by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D10BJ100K5PX Information
D10BJ100K5PX by Knowles Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for D10BJ100K5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-D10BJ100K5PX
|
Mouser Electronics | Specialty Ceramic Capacitors Capacitor, Di-Cap, 10 pF, 0.010" x 0.010", 50 V RoHS: Compliant | 0 |
|
$3.5700 / $7.5200 | Order Now |