-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D102J12S215PQA by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9029
|
Newark | Rocker Switch, Spst, 4A, 125Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:D Series, Contact Voltage Vdc:30Vrohs Compliant: Yes |C&k Components D102J12S215PQA RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.4900 | Buy Now |
DISTI #
39M0396
|
Newark | Rocker Switch Spst 4A (Ac) 125 V Panel Mount Snap |C&k Components D102J12S215PQA RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.6900 | Buy Now |
DISTI #
CKN1819-ND
|
DigiKey | SWITCH ROCKER SPST 4A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12141 In Stock |
|
$1.8268 / $2.8500 | Buy Now |
DISTI #
611-D102J12S215PQA
|
Mouser Electronics | Rocker Switches SPST ON-OFF RoHS: Compliant | 0 |
|
$2.1600 / $2.3600 | Order Now |
DISTI #
70128713
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Black Rocker Act, Snap-In, O/- Legend,4A,125VAC, QC Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5114 |
|
$3.6900 / $5.0500 | Buy Now |
DISTI #
16503828
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2084 |
|
$1.7400 / $1.8800 | Buy Now |
DISTI #
69896484
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2023 | Americas - 614 |
|
$2.2100 / $2.6130 | Buy Now |
DISTI #
65677843
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 412 |
|
$1.7400 / $1.8800 | Buy Now |
DISTI #
D102J12S215PQA
|
TTI | Rocker Switches SPST ON-OFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 67 In Stock |
|
Buy Now | |
DISTI #
D102J12S215PQA
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 4A/125VAC, 4A/30VDC, D, -30÷65°C, 1GΩ Min Qty: 560 | 0 |
|
$2.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D102J12S215PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D102J12S215PQA
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.218 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE66 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.284 inch | |
Termination Type | QUICK CONNECT |
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using liquids, chemicals, or abrasive materials that could damage the switch.
To ensure proper sealing, C&K recommends applying a thin layer of silicone-based adhesive or sealant around the switch's mounting holes and/or edges. This will help prevent moisture and contaminants from entering the switch.
C&K recommends a torque specification of 0.5-1.5 N·m (4-12 in-lbs) for the mounting screws to ensure proper securement of the switch without damaging the device.
Yes, the D102J12S215PQA switch is designed to withstand moderate vibration levels. However, it's essential to ensure proper mounting and securement to prevent damage or malfunction. Consult C&K's application notes for specific guidance on vibration testing and mitigation.
C&K recommends following standard ESD protection procedures when handling the switch, including using ESD-safe workstations, wrist straps, and packaging materials. Grounding the switch's metal casing can also help prevent ESD damage.