Part Details for D101J11S115PQA by Littelfuse Inc
Results Overview of D101J11S115PQA by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D101J11S115PQA Information
D101J11S115PQA by Littelfuse Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D101J11S115PQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk RoHS: Compliant |
100 Partner Stock |
|
$2.7600 / $4.6200 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Bulk RoHS: Compliant |
100 Partner Stock |
|
$2.7600 / $4.6200 | Buy Now |