Part Details for D0Z18G25 by Littelfuse Inc
Results Overview of D0Z18G25 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D0Z18G25 Information
D0Z18G25 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for D0Z18G25
D0Z18G25 CAD Models
D0Z18G25 Part Data Attributes
|
D0Z18G25
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
D0Z18G25
Littelfuse Inc
Electric Fuse, Fast Blow, 25A, 380VAC, 250VDC, 50000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 36 mm | |
Body Length or Diameter | 15 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 380 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |