Part Details for D-SC 4 by Phoenix Contact
Results Overview of D-SC 4 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-SC 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | End cover - length: 22.3 mm - width: 3.2 mm - height: 48.6 mm - color: gray RoHS: Compliant | 0 |
|
$0.3400 / $0.3510 | Buy Now |
|
Master Electronics | End cover - length: 22.3 mm - width: 3.2 mm - height: 48.6 mm - color: gray RoHS: Compliant | 0 |
|
$0.3400 / $0.3510 | Buy Now |