Part Details for D-406-0003CS50 by TE Connectivity
Results Overview of D-406-0003CS50 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D-406-0003CS50 Information
D-406-0003CS50 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for D-406-0003CS50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1365
|
Newark | D-406-0003Cs50 |Raychem Te Connectivity D-406-0003CS50 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.0400 | Buy Now |
DISTI #
CC2645-000
|
Avnet Americas | - Bag (Alt: CC2645-000) RoHS: Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$0.7152 / $0.7301 | Buy Now |
DISTI #
650-D-406-0003CS50
|
Mouser Electronics | Terminals RoHS: Compliant | 551 |
|
$0.7500 / $1.6700 | Buy Now |
|
Onlinecomponents.com | Connector Terminals, Splices RoHS: Compliant | 0 |
|
$0.7450 / $1.5610 | Buy Now |
DISTI #
RYCD-406-0003CS50
|
Interstate Connecting Components | CC2645-000 | 0 |
|
$0.8831 / $0.8963 | Buy Now |
|
Master Electronics | Connector Terminals, Splices RoHS: Compliant | 0 |
|
$0.7450 / $1.5610 | Buy Now |
Part Details for D-406-0003CS50
D-406-0003CS50 CAD Models
D-406-0003CS50 Part Data Attributes
|
D-406-0003CS50
TE Connectivity
Buy Now
|
Compare Parts:
D-406-0003CS50
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |