Part Details for CZRW5236B-G by Comchip Technology Corporation Ltd
Results Overview of CZRW5236B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRW5236B-G Information
CZRW5236B-G by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRW5236B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRW5236B-G-ND
|
DigiKey | DIODE ZENER 7.5V 350MW SOD123 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0302 / $0.0532 | Buy Now |
DISTI #
750-CZRW5236B-G
|
Mouser Electronics | Zener Diodes 0.350W, VR=7.5V RoHS: Compliant | 0 |
|
$0.0300 / $0.3200 | Order Now |
|
NAC | Zener Diode, 7.5V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0340 / $0.0800 | Buy Now |
Part Details for CZRW5236B-G
CZRW5236B-G CAD Models
CZRW5236B-G Part Data Attributes
|
CZRW5236B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRW5236B-G
Comchip Technology Corporation Ltd
Zener Diode, 7.5V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CZRW5236B-G
This table gives cross-reference parts and alternative options found for CZRW5236B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRW5236B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N755A | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 | CZRW5236B-G vs 1N755A |
1N755A/TR | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, | CZRW5236B-G vs 1N755A/TR |
1N755A | Taitron Components Inc | Check for Price | Zener Diode, | CZRW5236B-G vs 1N755A |