Part Details for CZRV5254B-G by Comchip Technology Corporation Ltd
Results Overview of CZRV5254B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRV5254B-G Information
CZRV5254B-G by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRV5254B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRV5254B-G-ND
|
DigiKey | DIODE ZENER 27V 200MW SOD323 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0323 / $0.0561 | Buy Now |
DISTI #
750-CZRV5254B-G
|
Mouser Electronics | Zener Diodes ZENER 200mW 27V RoHS: Compliant | 0 |
|
$0.0340 / $0.3400 | Order Now |
|
NAC | Zener Diode, 27V V(Z), 5%, 0.2W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CZRV5254B-G
CZRV5254B-G CAD Models
CZRV5254B-G Part Data Attributes
|
CZRV5254B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRV5254B-G
Comchip Technology Corporation Ltd
Zener Diode, 27V V(Z), 5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRV5254B-G
This table gives cross-reference parts and alternative options found for CZRV5254B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRV5254B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z27 | Diotec Semiconductor AG | $0.0204 | Zener Diode, 27V V(Z), 5%, 0.2W, | CZRV5254B-G vs MM3Z27 |
MMBZ5254BW-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 5%, 0.2W, | CZRV5254B-G vs MMBZ5254BW-TP-HF |