Part Details for CZRUR52C11 by Comchip Technology Corporation Ltd
Results Overview of CZRUR52C11 by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRUR52C11 Information
CZRUR52C11 by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRUR52C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRUR52C11-ND
|
DigiKey | DIODE ZENER 11V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 / $0.0656 | Buy Now |
DISTI #
750-CZRUR52C11
|
Mouser Electronics | Zener Diodes 150mW 11V Zener RoHS: Compliant | 0 |
|
$0.0410 / $0.3700 | Order Now |
|
Bristol Electronics | Min Qty: 14 | 12000 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | ZENER DIODE, 11V V(Z), 5%, 0.15W | 9600 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | ZENER DIODE, 11V V(Z), 5%, 0.15W | 4000 |
|
$0.0420 / $0.1292 | Buy Now |
|
NAC | Zener Diode, 11V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0460 / $0.1100 | Buy Now |
Part Details for CZRUR52C11
CZRUR52C11 CAD Models
CZRUR52C11 Part Data Attributes
|
CZRUR52C11
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRUR52C11
Comchip Technology Corporation Ltd
Zener Diode, 11V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CZRUR52C11
This table gives cross-reference parts and alternative options found for CZRUR52C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRUR52C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CZRUR52C11-HF | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.15W, | CZRUR52C11 vs CZRUR52C11-HF |