Part Details for CZRUR52C11-HF by Comchip Technology Corporation Ltd
Results Overview of CZRUR52C11-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZRUR52C11-HF Information
CZRUR52C11-HF by Comchip Technology Corporation Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CZRUR52C11-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZRUR52C11-HF-ND
|
DigiKey | DIODE ZENER 11V 150MW SOD523F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 / $0.0656 | Buy Now |
DISTI #
750-CZRUR52C11-HF
|
Mouser Electronics | Zener Diodes ZENER 150mW 11V RoHS: Compliant | 0 |
|
$0.0450 / $0.3700 | Order Now |
|
NAC | Zener Diode, 11V V(Z), 5%, 0.15W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0460 / $0.1100 | Buy Now |
Part Details for CZRUR52C11-HF
CZRUR52C11-HF CAD Models
CZRUR52C11-HF Part Data Attributes
|
CZRUR52C11-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRUR52C11-HF
Comchip Technology Corporation Ltd
Zener Diode, 11V V(Z), 5%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
CZRUR52C11-HF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 10uF capacitor between the VIN and GND pins to filter out noise.
-
To ensure stability, use an output capacitor with an ESR (Equivalent Series Resistance) of 0.1Ω to 10Ω, and a capacitance value of 10uF to 100uF. The output capacitor should also be placed as close to the VOUT pin as possible.
-
Although the datasheet specifies a maximum input voltage of 26V, it's recommended to limit the input voltage to 24V to ensure reliable operation and prevent damage to the internal components.
-
The CZRUR52C11-HF is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and ensure proper heat sinking to prevent overheating.
-
The power dissipation of the regulator can be calculated using the formula: Pd = (VIN - VOUT) x IOUT. It's essential to ensure that the regulator's power dissipation does not exceed its maximum rating to prevent overheating.